

MMGGF5L2C | |
|---|---|
DigiKey Part Number | 2266-MMGGF5L2C-ND |
Manufacturer | |
Manufacturer Product Number | MMGGF5L2C |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MMGGF5L2C Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Solder Turret |
Series | Operating Force 170gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.075" (1.9mm) |
Switch Function On-Mom | Differential Travel 0.012" (0.3mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.015" (0.4mm) |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 135°C |
Actuator Type Lever, Straight | Base Product Number |

