Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole

MMGGF5L0T

DigiKey Part Number
CKN11085-ND
Manufacturer
Manufacturer Product Number
MMGGF5L0T
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MMGGF5L0T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
115gf
Release Force
20gf
Operating Position
0.330" (8.4mm)
Pretravel
0.090" (2.3mm)
Differential Travel
0.026" (0.65mm)
Overtravel
0.045" (1.1mm)
Mechanical Life
-
Electrical Life
100,000 Cycles
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 110 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,66000 €18,66 €
1015,44600 €154,46 €
2514,32800 €358,20 €
5013,53560 €676,78 €
12012,59692 €1.511,63 €
36011,50903 €4.143,25 €
60011,24095 €6.744,57 €
Manufacturers Standard Package
Unit Price without VAT:18,66000 €
Unit Price with VAT:22,20540 €

Other Suppliers on DigiKey

110In Stock
Ships from WEC