Rotary Switch 12 Position SP12T 20mA (AC/DC) 50 V AC Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 12 Position SP12T 20mA (AC/DC) 50 V AC Through Hole, Right Angle

MIL1112SNSD25

DigiKey Part Number
401-1550-ND
Manufacturer
Manufacturer Product Number
MIL1112SNSD25
Description
SWITCH ROTARY 12POS 20MA 50V
Customer Reference
Detailed Description
Rotary Switch 12 Position SP12T 20mA (AC/DC) 50 VAC Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
50 V
Manufacturer
C&K
Actuator Type
Round (4mm Dia)
Series
Actuator Length
25.00mm
Part Status
Obsolete
Angle of Throw
30°
Number of Positions
12
Contact Material
Brass
Index Stops
Continuous
Contact Finish
Gold
Number of Decks
1
Mounting Type
Through Hole, Right Angle
Number of Poles per Deck
1
Termination Style
PC Pin
Circuit per Deck
SP12T
Features
Sealed - Fully
Contact Timing
Non-Shorting (BBM)
Depth Behind Panel
17.78mm
Current Rating (Amps)
20mA (AC/DC)
Base Product Number
Voltage Rating - AC
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.