

MH00L1NCQD | |
|---|---|
DigiKey Part Number | CKN11899-ND |
Manufacturer | |
Manufacturer Product Number | MH00L1NCQD |
Description | SWITCH ROTARY 6POS 250MA 125V |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MH00L1NCQD Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Tray | Actuator Length 10.16mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 6 | Contact Material Copper Alloy |
Index Stops Continuous | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP6T | Depth Behind Panel 11.44mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 € | 27,09 € |
| 5 | 23,25400 € | 116,27 € |
| 10 | 21,77300 € | 217,73 € |
| 25 | 19,94960 € | 498,74 € |
| 80 | 17,83988 € | 1.427,19 € |
| 160 | 16,68188 € | 2.669,10 € |
| 320 | 15,59172 € | 4.989,35 € |
| Unit Price without VAT: | 27,09000 € |
|---|---|
| Unit Price with VAT: | 32,23710 € |

