
MDS6500AL03CR | |
|---|---|
DigiKey Part Number | 108-MDS6500AL03CRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDS6500AL03CR |
Description | SWITCH SNAP ACTION SPDT 0.3A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MDS6500AL03CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | - | |
Overtravel | 0.060" (1.5mm) | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68586 € | 1.685,86 € |
| Unit Price without VAT: | 1,68586 € |
|---|---|
| Unit Price with VAT: | 2,00617 € |

