MDS005C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 0
Unit Price: 2,69000 €
Datasheet
Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole, Right Angle

MDS005C

DigiKey Part Number
CKN9410-ND
Manufacturer
Manufacturer Product Number
MDS005C
Description
SWITCH SNAP ACT SPDT 300MA 30V
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Lever, Straight
Manufacturer
C&K
Mounting Type
Through Hole, Right Angle
Series
Termination Style
PC Pin
Packaging
Bulk
Operating Force
50gf
Part Status
Obsolete
Release Force
3.000gf
Circuit
SPDT
Mechanical Life
30,000 Cycles
Switch Function
On-Mom
Electrical Life
30,000 Cycles
Current Rating (Amps)
300mA (DC)
Operating Temperature
-10°C ~ 60°C
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDS6500AL02RLC&K0CKN9569-ND2,69000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes