MDS002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 4.023
Unit Price: 2,47000 €
Datasheet
Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole, Right Angle

MDS002

DigiKey Part Number
401-1740-ND
Manufacturer
Manufacturer Product Number
MDS002
Description
SWITCH SNAP ACT SPDT 300MA 30V
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
50gf
Release Force
3.000gf
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
30,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes