MDS001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 4.988
Unit Price: 1,74000 €
Datasheet
Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole

MDS001

DigiKey Part Number
401-1739-ND
Manufacturer
Manufacturer Product Number
MDS001
Description
SWITCH SNAP ACT SPDT 300MA 30V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
50gf
Release Force
3.000gf
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
30,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes