Category | Voltage Rating - AC 100 V |
Mfr | Voltage Rating - DC 100 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Red |
Mounting Type Through Hole | Illumination Type, Color LED, Green |
Type Keyswitch, Illuminated | Termination Style PC Pin |
Circuit | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 200,000 Cycles |

