Pushbutton Switch SPST-NO Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Keyswitch Through Hole

MD S

DigiKey Part Number
401-1171-ND
Manufacturer
Manufacturer Product Number
MD S
Description
SWITCH PUSH SPST-NO 0.1A 100V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
100 V
Voltage Rating - DC
100 V
Actuator Type
Round, Button, Rubber
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.