

MC00L3NZQF | |
|---|---|
DigiKey Part Number | MC00L3NZQF-ND |
Manufacturer | |
Manufacturer Product Number | MC00L3NZQF |
Description | SWITCH ROTARY 12POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MC00L3NZQF Models |
Category | Voltage Rating - DC 28 V |
Manufacturer C&K | Actuator Type Round (3.17mm Dia) |
Series | Actuator Length 10.16mm |
Packaging Tray | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 12 | Contact Finish Silver |
Index Stops Continuous | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Features IP67 - Dust Tight, Waterproof |
Circuit per Deck SP12T | Depth Behind Panel 14.86mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 17,74756 € | 35.495,12 € |
| Unit Price without VAT: | 17,74756 € |
|---|---|
| Unit Price with VAT: | 21,11960 € |

