



MC00L1NCQD | |
|---|---|
DigiKey Part Number | CKC7011-ND |
Manufacturer | |
Manufacturer Product Number | MC00L1NCQD |
Description | SWITCH ROTARY 12POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MC00L1NCQD Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Tray | Actuator Length 10.16mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 12 | Contact Material Copper Alloy |
Index Stops Continuous | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP12T | Depth Behind Panel 10.42mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,98000 € | 22,98 € |
| 5 | 19,73000 € | 98,65 € |
| 10 | 18,47300 € | 184,73 € |
| 25 | 16,92800 € | 423,20 € |
| 80 | 15,14000 € | 1.211,20 € |
| 160 | 14,15881 € | 2.265,41 € |
| 320 | 13,23522 € | 4.235,27 € |
| 560 | 12,73246 € | 7.130,18 € |
| Unit Price without VAT: | 22,98000 € |
|---|---|
| Unit Price with VAT: | 27,34620 € |








