

MB05L2NZGF | |
|---|---|
DigiKey Part Number | CKN11153-ND |
Manufacturer | |
Manufacturer Product Number | MB05L2NZGF |
Description | SWITCH ROTARY 5POS 250MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MB05L2NZGF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Angle of Throw | 36° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | IP67 - Dust Tight, Waterproof | |
Depth Behind Panel | 14.86mm | |
Panel Cutout Dimensions | Circular - 6.60mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,20000 € | 28,20 € |
| 5 | 24,21800 € | 121,09 € |
| 10 | 22,67300 € | 226,73 € |
| 25 | 20,77400 € | 519,35 € |
| 80 | 18,57650 € | 1.486,12 € |
| 160 | 17,37038 € | 2.779,26 € |
| 320 | 16,23475 € | 5.195,12 € |
| Unit Price without VAT: | 28,20000 € |
|---|---|
| Unit Price with VAT: | 33,55800 € |

