Rotary Switch 4 Position DP4T 250mA (AC/DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 4 Position DP4T 250mA (AC/DC) 125 V AC Panel Mount, Through Hole

MB04L1NCQF

DigiKey Part Number
MB04L1NCQF-ND
Manufacturer
Manufacturer Product Number
MB04L1NCQF
Description
SWITCH ROTARY 4POS 250MA 125V
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position DP4T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MB04L1NCQF Models
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
28 V
Manufacturer
C&K
Actuator Type
Flatted (3.17mm Dia)
Series
Actuator Length
10.16mm
Packaging
Tray
Angle of Throw
36°
Part Status
Active
Contact Material
Copper Alloy
Number of Positions
4
Contact Finish
Silver
Index Stops
Fixed
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
2
Features
IP67 - Dust Tight, Waterproof
Circuit per Deck
DP4T
Depth Behind Panel
10.42mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.60mm Dia
Current Rating (Amps)
250mA (AC/DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,65000 €28,65 €
524,59600 €122,98 €
1023,02700 €230,27 €
2521,09840 €527,46 €
8018,86663 €1.509,33 €
16017,64138 €2.822,62 €
32016,48794 €5.276,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,65000 €
Unit Price with VAT:34,09350 €