

MB03L1NCGF | |
|---|---|
DigiKey Part Number | MB03L1NCGF-ND |
Manufacturer | |
Manufacturer Product Number | MB03L1NCGF |
Description | SWITCH ROTARY 3POS 250MA 125V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MB03L1NCGF Models |
Category | Voltage Rating - DC 28 V |
Manufacturer C&K | Actuator Type Flatted (3.17mm Dia) |
Series | Actuator Length 10.16mm |
Packaging Tray | Angle of Throw 36° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 3 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 2 | Features IP67 - Dust Tight, Waterproof |
Circuit per Deck DP3T | Depth Behind Panel 10.42mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 31,98663 € | 15.353,58 € |
| Unit Price without VAT: | 31,98663 € |
|---|---|
| Unit Price with VAT: | 38,06409 € |

