
MA10L3NCGD | |
|---|---|
DigiKey Part Number | MA10L3NCGD-ND |
Manufacturer | |
Manufacturer Product Number | MA10L3NCGD |
Description | SWITCH ROTARY 10POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MA10L3NCGD Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 28 V |
Series | Actuator Type Round (3.17mm Dia) |
Packaging Tray | Actuator Length 10.16mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 10 | Contact Material Copper Alloy |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP10T | Depth Behind Panel 10.42mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 18,22516 € | 29.160,26 € |
| Unit Price without VAT: | 18,22516 € |
|---|---|
| Unit Price with VAT: | 21,68794 € |

