

MA10L2NCGF | |
|---|---|
DigiKey Part Number | MA10L2NCGF-ND |
Manufacturer | |
Manufacturer Product Number | MA10L2NCGF |
Description | SWITCH ROTARY 10POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MA10L2NCGF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 10 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Angle of Throw | 36° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | IP67 - Dust Tight, Waterproof | |
Depth Behind Panel | 10.42mm | |
Panel Cutout Dimensions | Circular - 6.60mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 € | 35,45 € |
| 5 | 30,43400 € | 152,17 € |
| 10 | 28,49100 € | 284,91 € |
| 25 | 26,10160 € | 652,54 € |
| Unit Price without VAT: | 35,45000 € |
|---|---|
| Unit Price with VAT: | 42,18550 € |

