

MA06L1NCGF | |
|---|---|
DigiKey Part Number | MA06L1NCGF-ND |
Manufacturer | |
Manufacturer Product Number | MA06L1NCGF |
Description | SWITCH ROTARY 6POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position SP6T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MA06L1NCGF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.16mm | |
Angle of Throw | 36° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | IP67 - Dust Tight, Waterproof | |
Depth Behind Panel | 10.42mm | |
Panel Cutout Dimensions | Circular - 6.60mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 14,64365 € | 23.429,84 € |
| Unit Price without VAT: | 14,64365 € |
|---|---|
| Unit Price with VAT: | 17,42594 € |

