



MA05L1NZGD | |
|---|---|
DigiKey Part Number | CKN10654-ND |
Manufacturer | |
Manufacturer Product Number | MA05L1NZGD |
Description | SWITCH ROTARY 5POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA05L1NZGD Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Tray | Actuator Length 10.16mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 5 | Contact Material Copper Alloy |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP5T | Depth Behind Panel 14.86mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,62000 € | 28,62 € |
| 5 | 24,57400 € | 122,87 € |
| 10 | 23,00700 € | 230,07 € |
| 25 | 21,07920 € | 526,98 € |
| Unit Price without VAT: | 28,62000 € |
|---|---|
| Unit Price with VAT: | 34,05780 € |


