

MA05L1NCGD | |
|---|---|
DigiKey Part Number | CKN11306-ND |
Manufacturer | |
Manufacturer Product Number | MA05L1NCGD |
Description | SWITCH ROTARY 5POS 250MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MA05L1NCGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.16mm | |
Angle of Throw | 36° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.42mm | |
Panel Cutout Dimensions | Circular - 6.60mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,05000 € | 27,05 € |
| 5 | 23,22200 € | 116,11 € |
| 10 | 21,74100 € | 217,41 € |
| 25 | 19,92080 € | 498,02 € |
| 80 | 17,81463 € | 1.425,17 € |
| 160 | 16,65838 € | 2.665,34 € |
| 320 | 15,56988 € | 4.982,36 € |
| 560 | 15,22089 € | 8.523,70 € |
| Unit Price without VAT: | 27,05000 € |
|---|---|
| Unit Price with VAT: | 32,18950 € |

