

MA03L2NZQD | |
|---|---|
DigiKey Part Number | 2266-MA03L2NZQD-ND |
Manufacturer | |
Manufacturer Product Number | MA03L2NZQD |
Description | SWITCH ROTARY 3POS 250MA 125V |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA03L2NZQD Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 28 V |
Series | Actuator Type Screwdriver Slot |
Packaging Bulk | Actuator Length Flush |
Part Status Active | Angle of Throw 36° |
Number of Positions 3 | Contact Material Copper Alloy |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP3T | Depth Behind Panel 14.86mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |

