

MA02S1NZGF | |
|---|---|
DigiKey Part Number | MA02S1NZGF-ND |
Manufacturer | |
Manufacturer Product Number | MA02S1NZGF |
Description | SWITCH ROTARY 2POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position SPDT 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA02S1NZGF Models |
Category | Voltage Rating - DC 28 V |
Manufacturer C&K | Actuator Type Flatted (3.17mm Dia) |
Series | Actuator Length 10.16mm |
Packaging Tray | Angle of Throw 36° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 2 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Features IP67 - Dust Tight, Waterproof |
Circuit per Deck SPDT | Depth Behind Panel 14.86mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 24,93538 € | 1.994,83 € |
| Unit Price without VAT: | 24,93538 € |
|---|---|
| Unit Price with VAT: | 29,67310 € |

