



MA00L1NCQF | |
|---|---|
DigiKey Part Number | CKN10875-ND |
Manufacturer | |
Manufacturer Product Number | MA00L1NCQF |
Description | SWITCH ROTARY 10POS 250MA 125V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MA00L1NCQF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 10 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.16mm | |
Angle of Throw | 36° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | IP67 - Dust Tight, Waterproof | |
Depth Behind Panel | 10.42mm | |
Panel Cutout Dimensions | Circular - 6.60mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,57000 € | 21,57 € |
| 5 | 18,51600 € | 92,58 € |
| 10 | 17,33800 € | 173,38 € |
| 25 | 15,88760 € | 397,19 € |
| 80 | 14,21075 € | 1.136,86 € |
| 160 | 13,29044 € | 2.126,47 € |
| 320 | 12,42416 € | 3.975,73 € |
| 560 | 11,85584 € | 6.639,27 € |
| Unit Price without VAT: | 21,57000 € |
|---|---|
| Unit Price with VAT: | 25,66830 € |











