LCW012T13SDY | |
|---|---|
DigiKey Part Number | CKN12177-ND |
Manufacturer | |
Manufacturer Product Number | LCW012T13SDY |
Description | SWITCH SNAP SPST-NO 100MA 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCW012T13SDY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 54gf | |
Release Force | 5.000gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | 0.185" (4.7mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 120°C |

