LCW012T00SDC | |
|---|---|
DigiKey Part Number | CKN12178-ND |
Manufacturer | |
Manufacturer Product Number | LCW012T00SDC |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
EDA/CAD Models | LCW012T00SDC Models |
Category | Termination Style Solder Lug |
Manufacturer C&K | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 100gf |
Packaging Tray | Release Force 15gf |
Part Status Obsolete | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Pretravel 0.193" (4.9mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 100mA (AC) | Overtravel 0.025" (0.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000 Cycles |
Actuator Type Lever, Straight | Electrical Life 10,000 Cycles |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 120°C |

