



LCW012S26SDY | |
|---|---|
DigiKey Part Number | CKN12175-ND |
Manufacturer | |
Manufacturer Product Number | LCW012S26SDY |
Description | SWITCH SNAP SPST-NO 100MA 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCW012S26SDY Models |
Category | Termination Style Solder Lug |
Manufacturer C&K | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 68gf |
Packaging Tray | Release Force 5.000gf |
Part Status Obsolete | Operating Position 0.420" (10.7mm) |
Circuit SPST-NO | Pretravel 0.180" (4.6mm) |
Switch Function Off-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 100mA (AC) | Overtravel 0.025" (0.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000 Cycles |
Actuator Type Lever, Simulated Roller | Electrical Life 10,000 Cycles |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 120°C |

