LCW012P00SDY | |
|---|---|
DigiKey Part Number | CKN12173-ND |
Manufacturer | |
Manufacturer Product Number | LCW012P00SDY |
Description | SWITCH SNAP SPST-NO 100MA 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
EDA/CAD Models | LCW012P00SDY Models |
Category | Termination Style Solder Lug |
Manufacturer C&K | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 203gf |
Packaging Tray | Release Force 30gf |
Part Status Obsolete | Operating Position 0.343" (8.7mm) |
Circuit SPST-NO | Pretravel 0.040" (1.0mm) |
Switch Function Off-Mom | Differential Travel 0.035" (0.9mm) |
Current Rating (Amps) 100mA (AC) | Overtravel 0.025" (0.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000 Cycles |
Actuator Type Round (Pin Plunger) | Electrical Life 10,000 Cycles |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,35600 € | 13,56 € |
| 25 | 1,25800 € | 31,45 € |
| 50 | 1,18820 € | 59,41 € |
| 120 | 1,10592 € | 132,71 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

