Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW012P00SDC

DigiKey Part Number
CKN12172-ND
Manufacturer
Manufacturer Product Number
LCW012P00SDC
Description
SWITCH SNAP ACT SPDT 100MA 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
EDA/CAD Models
LCW012P00SDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
C&K
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
203gf
Packaging
Tray
Release Force
30gf
Part Status
Obsolete
Operating Position
0.343" (8.7mm)
Circuit
SPDT
Pretravel
0.040" (1.0mm)
Switch Function
On-Mom
Differential Travel
0.035" (0.9mm)
Current Rating (Amps)
100mA (AC)
Overtravel
0.025" (0.6mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000 Cycles
Actuator Type
Round (Pin Plunger)
Electrical Life
10,000 Cycles
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 120°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,39100 €13,91 €
251,29040 €32,26 €
501,21900 €60,95 €
1201,13467 €136,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €