
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 68gf | |
Release Force | 14gf | |
Operating Position | 0.421" (10.70mm) | |
Pretravel | 0.180" (4.6mm) | |
Differential Travel | 0.026" (0.65mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,33166 € | 1.165,83 € |
| Unit Price without VAT: | 2,33166 € |
|---|---|
| Unit Price with VAT: | 2,77468 € |

