Image for LCS052P00WA24AC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCS052P00WA24AC

DigiKey Part Number
108-LCS052P00WA24AC-ND
Manufacturer
Manufacturer Product Number
LCS052P00WA24AC
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
C&K
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
203gf
Packaging
Bulk
Release Force
50gf
Part Status
Active
Operating Position
0.264" (6.7mm)
Circuit
SPDT
Pretravel
0.020" (0.5mm)
Switch Function
On-Mom
Differential Travel
0.008" (0.2mm)
Current Rating (Amps)
5A (AC)
Overtravel
0.060" (1.5mm)
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2008,78930 €1.757,86 €
Unit Price without VAT:8,78930 €
Unit Price with VAT:10,45927 €