Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount

LCS05060P00WA20AC

DigiKey Part Number
CKN10040-ND
Manufacturer
Manufacturer Product Number
LCS05060P00WA20AC
Description
SWITCH SNAP ACTION SPDT 6A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Operating Force
60gf
Release Force
-
Operating Position
0.330" (8.4mm)
Pretravel
0.047" (1.2mm)
Differential Travel
-
Overtravel
0.025" (0.6mm)
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.