


Category | Termination Style Solder Lug |
Manufacturer C&K | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 68gf |
Packaging Bulk | Release Force 14gf |
Part Status Active | Operating Position 0.421" (10.70mm) |
Circuit SPDT | Pretravel 0.180" (4.6mm) |
Switch Function On-Mom | Differential Travel 0.026" (0.65mm) |
Current Rating (Amps) 100mA (AC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,16300 € | 1.081,50 € |
| Unit Price without VAT: | 2,16300 € |
|---|---|
| Unit Price with VAT: | 2,57397 € |

