
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 203gf | |
Release Force | 50gf | |
Operating Position | 0.331" (8.40mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.024" (0.6mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,15350 € | 1.030,70 € |
| Unit Price without VAT: | 5,15350 € |
|---|---|
| Unit Price with VAT: | 6,13267 € |

