LCGHF5A10LCE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 6,57263 €
Datasheet
Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole, Right Angle

LCGHF5A10LCE

DigiKey Part Number
CKN11176-ND
Manufacturer
Manufacturer Product Number
LCGHF5A10LCE
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
LCGHF5A10LCE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
C&K
Features
Epoxy Sealed Terminals
Series
Operating Force
57gf
Packaging
Bulk
Release Force
12gf
Part Status
Active
Operating Position
0.560" (14.2mm)
Circuit
SPDT
Pretravel
0.140" (3.6mm)
Switch Function
On-Mom
Differential Travel
0.034" (0.86mm)
Current Rating (Amps)
1A (AC/DC)
Overtravel
0.029" (0.74mm)
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Lever, Roller
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCGHX1A10RCEC&K0LCGHX1A10RCE-ND6,57263 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,73000 €9,73 €
108,05300 €80,53 €
257,46960 €186,74 €
507,05680 €352,84 €
1606,41425 €1.026,28 €
3206,05919 €1.938,94 €
6405,72345 €3.663,01 €
1.1205,59211 €6.263,16 €
Manufacturers Standard Package
Unit Price without VAT:9,73000 €
Unit Price with VAT:11,57870 €