

LCGHF5A10ECE | |
|---|---|
DigiKey Part Number | 2266-LCGHF5A10ECE-ND |
Manufacturer | |
Manufacturer Product Number | LCGHF5A10ECE |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCGHF5A10ECE Models |
Category | Termination Style Solder Lug |
Manufacturer C&K | Features Epoxy Sealed Terminals |
Series | Operating Force 57gf |
Packaging Bulk | Release Force 12gf |
Part Status Active | Operating Position 0.560" (14.2mm) |
Circuit SPDT | Pretravel 0.140" (3.6mm) |
Switch Function On-Mom | Differential Travel 0.034" (0.86mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.029" (0.74mm) |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |

