



LCGGX1T13EC | |
|---|---|
DigiKey Part Number | CKN10039-ND |
Manufacturer | |
Manufacturer Product Number | LCGGX1T13EC |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCGGX1T13EC Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Solder Lug |
Series | Operating Force 52gf |
Packaging Bulk | Release Force 6.000gf |
Part Status Active | Operating Position 0.455" (11.6mm) |
Circuit SPDT | Pretravel 0.131" (3.3mm) |
Switch Function On-Mom | Differential Travel 0.032" (0.81mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.026" (0.7mm) |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,83700 € | 58,37 € |
| 25 | 5,41480 € | 135,37 € |
| 50 | 5,11540 € | 255,77 € |
| 160 | 4,64963 € | 743,94 € |
| 320 | 4,39231 € | 1.405,54 € |
| 640 | 4,14909 € | 2.655,42 € |
| 1.120 | 3,96236 € | 4.437,84 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |


