

LCGGF5T23SC | |
|---|---|
DigiKey Part Number | LCGGF5T23SC-ND |
Manufacturer | |
Manufacturer Product Number | LCGGF5T23SC |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LCGGF5T23SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 28gf | |
Release Force | 3.000gf | |
Operating Position | 0.455" (11.6mm) | |
Pretravel | 0.252" (6.4mm) | |
Differential Travel | 0.062" (1.6mm) | |
Overtravel | 0.049" (1.25mm) | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 3,97825 € | 636,52 € |
| Unit Price without VAT: | 3,97825 € |
|---|---|
| Unit Price with VAT: | 4,73412 € |

