



LCA10150P00SC | |
|---|---|
DigiKey Part Number | CKN9174-ND |
Manufacturer | |
Manufacturer Product Number | LCA10150P00SC |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCA10150P00SC Models |
Category | Termination Style Solder Lug |
Manufacturer C&K | Operating Force 150gf |
Series | Release Force 25gf |
Packaging Tray | Operating Position 0.335" (8.5mm) |
Part Status Active | Pretravel 0.043" (1.1mm) |
Circuit SPDT | Differential Travel 0.008" (0.2mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 300,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,10000 € | 21,00 € |
| 25 | 1,94840 € | 48,71 € |
| 50 | 1,84060 € | 92,03 € |
| 100 | 1,73880 € | 173,88 € |
| 250 | 1,61292 € | 403,23 € |
| 500 | 1,52372 € | 761,86 € |
| 1.000 | 1,43937 € | 1.439,37 € |
| 5.000 | 1,32404 € | 6.620,20 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

