
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | 1.000gf | |
Operating Position | 0.358" (9.1mm) | |
Pretravel | 0.283" (7.2mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.026" (0.7mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,47102 € | 1.735,51 € |
| Unit Price without VAT: | 3,47102 € |
|---|---|
| Unit Price with VAT: | 4,13051 € |

