
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 34gf | |
Release Force | 2.000gf | |
Operating Position | 0.355" (9.0mm) | |
Pretravel | 0.131" (3.3mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.035" (0.9mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,37823 € | 551,29 € |
| Unit Price without VAT: | 1,37823 € |
|---|---|
| Unit Price with VAT: | 1,64009 € |

