
LCA06150T05SC | |
|---|---|
DigiKey Part Number | 108-LCA06150T05SC-ND |
Manufacturer | |
Manufacturer Product Number | LCA06150T05SC |
Description | SWITCH SNAP ACTION SPDT 6A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCA06150T05SC Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Solder Lug |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 6.000gf |
Part Status Active | Operating Position 0.355" (9.0mm) |
Circuit SPDT | Pretravel 0.140" (3.6mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.80mm) |
Current Rating (Amps) 6A (AC) | Overtravel 0.024" (0.6mm) |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,93614 € | 1.468,07 € |
| Unit Price without VAT: | 2,93614 € |
|---|---|
| Unit Price with VAT: | 3,49401 € |

