
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 47gf | |
Release Force | 5.000gf | |
Operating Position | 0.425" (10.8mm) | |
Pretravel | 0.154" (3.9mm) | |
Differential Travel | 0.034" (0.86mm) | |
Overtravel | 0.024" (0.6mm) | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19194 € | 595,97 € |
| Unit Price without VAT: | 1,19194 € |
|---|---|
| Unit Price with VAT: | 1,41841 € |

