

L113031MS02G | |
|---|---|
DigiKey Part Number | L113031MS02G-ND |
Manufacturer | |
Manufacturer Product Number | L113031MS02G |
Description | SWITCH SLIDE SP3T 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L113031MS02G Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 9.53mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mounting Type Through Hole |
Circuit SP3T | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 4A (AC/DC) | Switch Travel 4.06mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSSA1350 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1968-ND | 13,00260 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,79230 € | 5.792,30 € |
| Unit Price without VAT: | 5,79230 € |
|---|---|
| Unit Price with VAT: | 6,89284 € |


