

L113011TS03Q | |
|---|---|
DigiKey Part Number | L113011TS03Q-ND |
Manufacturer | |
Manufacturer Product Number | L113011TS03Q |
Description | SWITCH SLIDE SP3T 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | L113011TS03Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-Mom | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.06mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,69057 € | 3.690,57 € |
| Unit Price without VAT: | 3,69057 € |
|---|---|
| Unit Price with VAT: | 4,39178 € |

