

L102011SS03QE | |
|---|---|
DigiKey Part Number | L102011SS03QE-ND |
Manufacturer | |
Manufacturer Product Number | L102011SS03QE |
Description | SWITCH SLIDE SPDT 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | L102011SS03QE Models |
Category | Actuator Length 5.08mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 4A (AC/DC) | Switch Travel 3.81mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,65447 € | 2.654,47 € |
| Unit Price without VAT: | 2,65447 € |
|---|---|
| Unit Price with VAT: | 3,15882 € |

