Similar


L101031MS02Q | |
|---|---|
DigiKey Part Number | L101031MS02Q-ND |
Manufacturer | |
Manufacturer Product Number | L101031MS02Q |
Description | SWITCH SLIDE SPST 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L101031MS02Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 9.53mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit SPST | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-Off | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 4A (AC/DC) | Switch Travel 3.81mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S101031MS02Q | C&K | 719 | CKN10658-ND | 4,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,14585 € | 2.145,85 € |
| Unit Price without VAT: | 2,14585 € |
|---|---|
| Unit Price with VAT: | 2,55356 € |


