Tactile Switch SPST-NO x 2 Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO x 2 Top Actuated Surface Mount

KXT 211 LHS

DigiKey Part Number
CKN10683TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KXT 211 LHS
Description
SWITCH TACT SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO x 2 Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
1.05mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Outline
3.70mm x 3.00mm
Part Status
Obsolete
Illumination
Non-Illuminated
Circuit
SPST-NO x 2
Operating Force
100/200gf
Switch Function
Off-Mom-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.10mm, 0.20mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.