

Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.77mm x 6.41mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP57 - Dust Protected, Waterproof |
Switch Function Off-Mom | Features Sealed |
Contact Rating @ Voltage 1VA @ 50VAC/DC | Operating Temperature -40°C ~ 90°C |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |

