Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

KT11S1SA2M33

DigiKey Part Number
CKN1787TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KT11S1SA2M33
Description
SWITCH TACTILE SPST-NO 1VA 50V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
7.77mm x 6.41mm
Packaging
Tape & Reel (TR)
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
300gf
Circuit
SPST-NO
Ingress Protection
IP57 - Dust Protected, Waterproof
Switch Function
Off-Mom
Features
Sealed
Contact Rating @ Voltage
1VA @ 50VAC/DC
Operating Temperature
-40°C ~ 90°C
Actuator Type
Plunger for Cap
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.