

KT11P3SM34LFS | |
|---|---|
DigiKey Part Number | CKN1854TR-ND - Tape & Reel (TR) CKN1854CT-ND - Cut Tape (CT) CKN1854DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT11P3SM34LFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KT11P3SM34LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.38mm x 6.22mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP57 - Dust Protected, Waterproof |
Switch Function Off-Mom | Features Sealed |
Contact Rating @ Voltage 1VA @ 32VAC/DC | Operating Temperature -40°C ~ 90°C |
Actuator Type Standard | Actuator Material Polyamide (PA), Nylon |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 4.12mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,50800 € | 35,08 € |
| 25 | 3,25000 € | 81,25 € |
| 100 | 2,89760 € | 289,76 € |
| 250 | 2,69480 € | 673,70 € |
| 500 | 2,55830 € | 1.279,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 2,42053 € | 2.662,58 € |
| 2.200 | 2,31421 € | 5.091,26 € |
| 3.300 | 2,25811 € | 7.451,76 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |

